HBC15DKNN

Heilind Number:SULHBC15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKNN

Detailed Description

Introducing the HBC15DKNN, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. Featuring a dual-row configuration with 30 female contacts, this connector offers seamless connectivity for your electronic systems. Crafted with PBT and Beryllium Copper, it ensures durability and efficient power delivery, with a maximum amperage of 3A and a voltage rating of 700VAC. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm (.1in) and a tail length of 15.37mm (.605in), it provides easy installation and a secure connection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the HBC15DKNN for robust and high-reliability board-to-board connections.