HBC15DKNS

Heilind Number:SULHBC15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKNS

Detailed Description

The HBC15DKNS Board To Board PCB Connector offers a reliable and high-performance solution for your connectivity needs. With a compact design featuring two rows of 30 female contacts, it ensures efficient signal transmission. Made from durable PBT and Beryllium Copper with Gold plating, it guarantees long-term stability even in demanding environments. The contact type, Cantilever, and termination method, Card Extender, further enhance its functionality. Suitable for critical applications, it boasts a voltage rating of 700 VAC and operates flawlessly in temperature extremes ranging from -65 to 125 °C. The connector's side hole mount and straddle orientation facilitate easy and secure installation. With Matte Tin termination plating, it ensures optimal conductivity. Trust the HBC15DKNS for seamless board-to-board connections in various electronic systems.