HBC15DKRD

Heilind Number:SULHBC15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKRD

Detailed Description

Introducing the HBC15DKRD PCB Connector, a high-quality component designed for seamless board-to-board connectivity in electronic systems. Featuring PBT and Beryllium Copper construction, this connector ensures reliable performance in demanding environments. With a 3A current rating and 700VAC voltage capacity, it meets the power needs of various applications. Its female gender, dual-row design, and cantilever contact type offer efficient and secure connections. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With 30 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The HBC15DKRD is a must-have for engineers seeking dependable and high-performance board-to-board connectors.