HBC15DKRS

Heilind Number:SULHBC15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKRS

Detailed Description

The HBC15DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, 30 positions, and cantilever contact type, it provides secure and efficient connections. The connector's straddle orientation and card extender termination method make it ideal for use in various electronic devices. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Its termination plating of Matte Tin ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the HBC15DKRS meets the highest standards of performance and quality.