HBC15DKSD

Heilind Number:SULHBC15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKSD

Detailed Description

The HBC15DKSD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure attachment. Its termination method through-hole and contact material of beryllium copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, it offers precise alignment for 30 cantilever contact type positions. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves space while providing robust performance. The termination plating of matte tin enhances durability. Perfect for high-reliability electronic systems, the HBC15DKSD is a top choice for engineers seeking quality connectors.