HBC15DKSH-S1243

Heilind Number:SULHBC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKSH-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKSH-S1243

Detailed Description

This PBT & Beryllium Copper Board-to-Board PCB Connector, with SKU HBC15DKSH-S1243, offers high-performance connectivity for your electronic applications. Featuring a female gender, it has two rows with a 2.54mm pitch and 30 positions, ensuring efficient data transmission. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation make for easy and reliable connections. The termination method is thru-hole with matte tin plating, providing secure attachment to the PCB. At a connector height of 15.49mm and width of 10.16mm, it offers a compact yet robust solution. Whether in industrial or commercial settings, this connector meets the demands of high-reliability applications.