HBC15DKSI

Heilind Number:SULHBC15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKSI

Detailed Description

The HBC15DKSI is a high-performance PBT & Beryllium Copper female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 cantilever contacts with gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount type and thru-hole termination method offer secure and stable PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the HBC15DKSI is a top choice for high-reliability electronic systems.