HBC15DKSS-S1243

Heilind Number:SULHBC15DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKSS-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKSS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKSS-S1243

Detailed Description

Introducing the HBC15DKSS-S1243, a high-performance PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and Beryllium Copper materials, this female connector boasts a 2-row configuration with a side hole mount and thru-hole termination method, ensuring secure and stable installation. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The 30 cantilever contacts, plated with gold for optimal conductivity, offer efficient signal transfer in straight orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of .61in height and .4in width, complemented by a tail length of .19in, make it suitable for space-constrained applications. Certified for RoHS compliance and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Whether for board-to-board or card edge connections, this HBC15DKSSS1243 connector excels in performance and durability, making it a reliable choice for demanding electronic projects.