HBC15DKST

Heilind Number:SULHBC15DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKST

Detailed Description

Introducing the HBC15DKST, a high-performance PCB connector designed for demanding electronic applications. With PBT & Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation on circuit boards. The gold-plated Beryllium Copper contacts provide excellent signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm and 30 positions, it allows for efficient connectivity in a compact space. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its straight orientation and cantilever contact type further enhance ease of use. RoHS compliant and with matte tin termination plating, the HBC15DKST is a reliable choice for high-reliability applications in aerospace, defense, and industrial sectors.