HBC15DKUD

Heilind Number:SULHBC15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKUD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKUD

Detailed Description

Introducing our PBT & Beryllium Copper Board To Board Connector, SKU HBC15DKUD. This high-performance connector, featuring a female gender with two rows, is designed for optimal connectivity in electronic applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of systems. Its cantilever contact type and right-angle orientation offer versatility in positioning. With 30 positions and a tail length of 6.35mm, it accommodates various connection needs. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, is ideal for space-constrained setups. The termination plating of matte tin enhances its performance. Trust in the HBC15DKUD for seamless board-to-board or card edge connections in your projects.