HBC15DKUI

Heilind Number:SULHBC15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKUI

Detailed Description

Introducing the HBC15DKUI, a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. With a pitch of 2.54mm (.1 in) and two rows, this connector offers 30 female contacts made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and resistance to corrosion. The cantilever contact type and right-angle orientation facilitate easy and secure mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and 3A amperage, it is suitable for various industrial applications. Featuring threaded mount and thru-hole termination method, installation is straightforward. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), conserves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Trust the HBC15DKUI for superior performance in your electronic systems.