HBC15DKUS

Heilind Number:SULHBC15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKUS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKUS

Detailed Description

The HBC15DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 30 female contacts, with gold-plated Beryllium Copper construction, guarantee excellent conductivity and signal integrity. The cantilever contact type and right-angle orientation offer convenient and secure mating. With a pitch of 2.54mm (.1in) and through-hole termination method, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is highly resilient. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the HBC15DKUS is a top choice for engineers in the aerospace, defense, and industrial sectors.