HBC15DKUT

Heilind Number:SULHBC15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKUT

Detailed Description

Introducing the HBC15DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Its 30 positions and 2.54mm pitch provide ample connectivity options. This connector's Cantilever contact type with gold plating guarantees low contact resistance and high durability. Suitable for a wide operating temperature range from -65°C to 125°C, it is ideal for industrial and aerospace applications. The Matte Tin termination plating ensures secure solder connections. With a compact size of 13.97mm in height and 9.4mm in width, the HBC15DKUT is perfect for space-constrained designs. Trust in this connector for superior performance in your electronic systems.