HBC15DRAN

Heilind Number:SULHBC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRAN

Detailed Description

Introducing our PBT & Beryllium Copper Board to Board PCB Connector, SKU HBC15DRAN. Designed for high-performance applications, this female connector features two rows of 30 gold-plated contacts with a pitch of 2.54 mm (.1 in) and a contact type of Full Bellow, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it offers robust performance in various environments. The right-angle orientation, along with a tail length of 3.18 mm (.125 in), allows for easy and secure through-hole mounting. Its compact design, with a connector height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), saves valuable space on your PCB. The connector is constructed with high-quality materials, including beryllium copper contacts and matte tin termination plating, guaranteeing durability and longevity. Ideal for demanding applications in aerospace, defense, and industrial sectors, the HBC15DRAN ensures seamless connectivity and signal integrity.