HBC15DRAS

Heilind Number:SULHBC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DRAS

Detailed Description

Introducing the HBC15DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it meets strict power requirements. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The 2.54mm pitch, right-angle orientation, and 30 positions offer flexibility in connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact size of 10.95mm height and 8.38mm width, it's space-saving without compromising performance. The Matte Tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the HBC15DRAS connector is a top choice for professionals in the electronics industry.