HBC15DREH

Heilind Number:SULHBC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DREH

Detailed Description

The HBC15DREH is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows of contacts, and clearance hole mount type make it easy to install on PCBs. The termination method of eyelet and contact plating of gold guarantee excellent signal integrity. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125 °C. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its performance. Tailored for high-reliability applications, the HBC15DREH is the ideal choice for board-to-board and card edge connections.