HBC15DREN

Heilind Number:SULHBC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DREN

Detailed Description

The HBC15DREN connector, featuring PBT and Beryllium Copper construction, is a high-performance female connector designed for reliable board-to-board PCB connectivity. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission in demanding applications. Its 30 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this straight orientation connector with eyelet termination method is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, and a tail length of 5.72mm, it is ideal for space-constrained installations. The matte tin termination plating ensures secure soldering. Perfect for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial electronics.