| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DRES |
HBC15DRES
| Heilind Number: | SULHBC15DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DRES, a high-performance PBT and Beryllium Copper female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 30 positions for secure connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Perfect for board-to-board and card edge connections, the HBC15DRES is a top choice for high-reliability applications.

