HBC15DRMD

Heilind Number:SULHBC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRMD

Detailed Description

The HBC15DRMD is a high-performance female connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, it ensures durability and reliability in operation. Featuring a clearance hole mount type and wire wrap termination method, it offers easy and secure installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power connections. The connector has a straight orientation, 2 rows with 30 positions, and a tail length of 14.22mm, making it versatile for various PCB setups. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating ensures solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the HBC15DRMD is a top choice for reliable and high-speed connectivity in industrial and electronic applications.