HBC15DRMI

Heilind Number:SULHBC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRMI

Detailed Description

Introducing the HBC15DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector guarantees reliable connectivity in industrial settings. Its threaded mount type and wire wrap termination method ensure secure attachment and efficient installation. Crafted with PBT and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold-plated Beryllium Copper contacts, operating at 700 VAC and 3A, deliver optimal signal transmission even in harsh environments. Featuring 30 loop bellow contact positions with a 2.54 mm pitch, this straight orientation connector is perfect for compact PCB layouts. With a tail length of 14.22 mm and a low-profile design, it saves space without compromising performance. The matte tin termination plating enhances solderability, and its wide operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Ideal for aerospace, defense, and industrial applications, the HBC15DRMI sets a new standard in high-reliability connectivity.