HBC15DRMS

Heilind Number:SULHBC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRMS

Detailed Description

The HBC15DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of female contacts, terminated using wire wrap method, offer secure and efficient mating. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 30 positions, it allows for high-density interconnection. The connector's straight orientation and side hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is highly reliable in harsh conditions. The matte tin termination plating ensures solderability. Overall, the HBC15DRMS is a top choice for applications requiring robust and high-speed board-to-board connections.