HBC15DRSH

Heilind Number:SULHBC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRSH

Detailed Description

The HBC15DRSH is a high-quality female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With two rows and 30 positions, it offers ample connectivity options. Featuring PBT and Beryllium Copper construction, this connector ensures durability and efficient power delivery, with a maximum amperage of 3A and voltage rating of 700VAC. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its termination method is through-hole with a clearance hole mount type, facilitating easy installation. Operating temperature ranges from -65 to 125°C, making it suitable for a wide range of applications. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB while providing secure connections. Matte tin termination plating ensures long-term performance. Overall, the HBC15DRSH is a top choice for engineers seeking a dependable board-to-board connector for their projects.