| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DRSI |
HBC15DRSI
| Heilind Number: | SULHBC15DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a compact design featuring two rows and 30 positions, it offers versatility in circuit board assembly. The threaded mount type and thru-hole termination method guarantee secure attachment. Gold-plated contacts provide optimal conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the HBC15DRSI for superior performance in your electronic systems.

