HBC15DRSN

Heilind Number:SULHBC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRSN

Detailed Description

Introducing the HBC15DRSN, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a contact rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The 2-row, 30-position design allows for versatile connectivity. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement simplify installation. The HBC15DRSN is ideal for aerospace, defense, and industrial applications where rugged and high-reliability connections are essential. Upgrade your PCB designs with this top-of-the-line connector.