HBC15DRST

Heilind Number:SULHBC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRST

Detailed Description

The HBC15DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated contacts on a Loop Bellow design guarantee excellent conductivity and signal integrity. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its compliance with hi-rel standards ensures long-term performance. Perfect for use in mission-critical systems, the HBC15DRST sets a new standard in connectivity solutions.