HBC15DRTS

Heilind Number:SULHBC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRTS

Detailed Description

Introducing the HBC15DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable and efficient signal transmission. It features two rows, each with 30 gold-plated beryllium copper contacts, guaranteeing excellent conductivity and durability. The connector is side hole mounted with a through-hole termination method, making it easy to install on your PCB. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Trust the HBC15DRTS for your critical connectivity needs.