| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DRXN |
HBC15DRXN
| Heilind Number: | SULHBC15DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DRXN |
| ECAD Model: |
Specifications
Detailed Description
The HBC15DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Its straight orientation, 2.54mm pitch, and 30 positions make it versatile for various PCB interconnection needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability and reliability. Perfect for aerospace, military, and industrial applications, the HBC15DRXN is a top choice for high-reliability connectivity solutions.

