HBC15DRYS-S13

Heilind Number:SULHBC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DRYS-S13

Detailed Description

Introducing the HBC15DRYS-S13, a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PBT and Beryllium Copper, this connector ensures exceptional durability and conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The Female gender, 2 rows, and Side Hole mount type offer versatility in assembly. Utilizing a Card Extender termination method and Gold contact plating, it ensures secure and low-resistance connections. The Full Bellow contact type and Straddle orientation further enhance signal integrity. With 30 positions and a tail length of 10.8mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet efficient. The Matte Tin termination plating guarantees longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC15DRYSS13 is a top choice for high-reliability applications.