| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 15 |
| SKU: | SULHBC15DSXN |
HBC15DSXN
| Heilind Number: | SULHBC15DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DSXN, a high-performance PBT and Beryllium Copper board-to-board PCB connector designed for robust and reliable electrical connections. With a compact form factor and a straight orientation, this connector features 15 gold-plated contacts with a pitch of 2.54mm, ensuring optimal signal transmission. The beryllium copper contact material and matte tin termination plating guarantee durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Meeting stringent quality standards, the HBC15DSXN is ideal for various applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this cutting-edge connector.

