HBC15DTAD

Heilind Number:SULHBC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DTAD

Detailed Description

Introducing the HBC15DTAD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage handling capability of 700VAC, it meets the needs of power-intensive systems. The female gender and 2 rows with 30 positions offer versatile connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it fits efficiently onto PCBs. The matte tin termination plating ensures long-term durability. In compliance with RoHS and REACH standards, it is environmentally friendly. Perfect for hi-rel applications, the HBC15DTAD is the ideal choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.