HBC15DTAN-S189

Heilind Number:SULHBC15DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTAN-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DTAN-S189

Detailed Description

Introducing the HBC15DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 30 female contacts, terminated through holes with gold-plated Beryllium Copper loops, offer secure and efficient connectivity. With a pitch of 2.54mm and a right-angle orientation, it facilitates compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the HBC15DTAN-S189 sets a new standard for performance and reliability in connectivity solutions.