HBC15DTBN

Heilind Number:SULHBC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTBN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DTBN

Detailed Description

Introducing the HBC15DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 2.54mm, it offers precise signal transmission with low interference. The gold contact plating guarantees excellent conductivity and corrosion resistance, while the termination method via Thru Hole ensures secure attachment to the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The right-angle orientation and 30 positions accommodate various PCB layouts, making it versatile for different design requirements. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust in the HBC15DTBN for your connectivity needs, where durability and efficiency are paramount.