| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DTBT |
HBC15DTBT
| Heilind Number: | SULHBC15DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DTBT, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 gold-plated contact loops, this connector ensures reliable signal transmission at up to 700VAC and 3A. Its beryllium copper construction with matte tin termination guarantees durability and efficient power delivery, even in extreme temperatures ranging from -65 to 125°C. The threaded mount and right-angle orientation offer easy and secure installation on PCBs. Perfect for industrial and aerospace use, the HBC15DTBT is a top choice for engineers seeking quality and performance in their connectivity solutions.

