HBC15DTKD

Heilind Number:SULHBC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DTKD

Detailed Description

Introducing the HBC15DTKD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PBT and Beryllium Copper, this connector boasts exceptional durability and conductivity. With a low amperage of 3A and a voltage rating of 700VAC, it ensures safe and reliable power transmission. The female connector features two rows, each with 30 gold-plated contacts, making it ideal for high-density setups. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. With matte tin termination plating, it meets industry standards for quality and performance. Whether for aerospace, telecommunications, or industrial applications, the HBC15DTKD is the perfect choice for demanding PCB connections.