HBC15DTMD

Heilind Number:SULHBC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DTMD

Detailed Description

Introducing the HBC15DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and voltage tolerance of 700VAC, it meets the stringent power requirements of modern electronics. The female gender, right-angle orientation, and 2 rows with 30 positions offer versatile mounting options for optimal PCB layout. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability, while the Matte Tin termination plating ensures excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest conditions. Compliant with RoHS standards, it is the ideal choice for high-reliability applications. Elevate your electronic designs with the HBC15DTMD.