| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DTMH |
HBC15DTMH
| Heilind Number: | SULHBC15DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DTMH, a high-performance Board-to-Board PCB connector designed for precision applications. Crafted from durable PBT and Beryllium Copper, this connector boasts a 2.54mm pitch with 30 gold-plated contact positions, ensuring reliable signal transmission. Featuring a right-angle orientation and a clearance hole mount type, it offers versatile installation options. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Ideal for demanding industrial and electronic projects, the HBC15DTMH is the perfect choice for seamless connectivity.

