HBC15DTMS

Heilind Number:SULHBC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DTMS

Detailed Description

Introducing the HBC15DTMS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The two-row, right-angle design with side hole mount and thru-hole termination method allows for easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee superior conductivity and durability. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the HBC15DTMS for secure and efficient board-to-board or card edge connections in your critical systems.