| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC15DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC15DTMT |
HBC15DTMT
| Heilind Number: | SULHBC15DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC15DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC15DTMT, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. With a 2.54mm pitch and 30 positions in a 2-row configuration, it offers seamless connectivity on your circuit board. The threaded mount type and right-angle orientation make installation a breeze, while the thru-hole termination method guarantees secure attachment. Featuring gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the HBC15DTMT for reliable performance in critical systems.

