HBC17DCKD-S288

Heilind Number:SULHBC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DCKD-S288

Detailed Description

The HBC17DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connection needs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector meets stringent industry standards. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. Whether used in aerospace, defense, or industrial applications, the HBC17DCKD-S288 guarantees high reliability and performance.