HBC17DCKD

Heilind Number:SULHBC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKD

Detailed Description

This high-performance PBT & Beryllium Copper Connector, SKU HBC17DCKD, is designed for demanding applications where reliability is paramount. With a 2-row female configuration and a 34-position layout, it ensures efficient connectivity on PCBs. Featuring a clearance hole mount and thru-hole termination method, installation is seamless. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type provides durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving benefits. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this connector meets the stringent requirements of industries such as aerospace, defense, and telecommunications.