HBC17DCKI-S288

Heilind Number:SULHBC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKI-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKI-S288

Detailed Description

Introducing the HBC17DCKI-S288, a high-performance PCB connector designed for demanding applications. With its PBT & Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With 34 positions and a tail length of 4.45mm, it provides ample connectivity. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of environments. The HBC17DCKIS288 is the perfect choice for high-reliability board-to-board connections.