HBC17DCKI

Heilind Number:SULHBC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKI

Detailed Description

Introducing the HBC17DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a female gender with two rows, it offers reliable connectivity in straight orientation. With a pitch of 2.54mm and contact type of Loop Bellow, it guarantees secure mating. The gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its 34 positions and threaded mount type with through-hole termination make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the HBC17DCKI is a compact yet powerful solution for your connectivity needs.