HBC17DCKN-S288

Heilind Number:SULHBC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DCKN-S288

Detailed Description

The HBC17DCKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and 2 rows of 34 positions make it versatile for various board-to-board connections. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. Its 2.54mm pitch and loop bellow contact type offer precise and secure mating. Operating efficiently in a wide temperature range from -65 to 125°C, it suits harsh environments. The connector's straddle orientation and no-mounting design enhance flexibility during installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. RoHS compliant and featuring matte tin termination plating, it ensures environmental friendliness and solderability. The HBC17DCKN-S288, belonging to the hi-rel category, is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.