HBC17DCKN

Heilind Number:SULHBC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKN

Detailed Description

The HBC17DCKN Board-to-Board PCB Connector is an essential component for high-performance electronic connections. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female connector with two rows and a straight orientation offers easy and secure connectivity. Contact materials of Beryllium Copper with gold plating guarantee excellent signal transmission. Its 34 positions and 0.19-inch tail length provide versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. Trust in the HBC17DCKN for efficient and durable board-to-board connections.