HBC17DCKS

Heilind Number:SULHBC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKS

Detailed Description

The HBC17DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The connector offers 34 positions in a compact design, with a pitch of 2.54mm for easy integration. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while Matte Tin termination plating ensures secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's side-hole mount and through-hole termination method provide versatility in installation. Its straight orientation and loop bellow contact type further enhance connectivity. Ideal for applications in aerospace, defense, and industrial sectors, the HBC17DCKS sets a new standard for performance and reliability in board-to-board connectivity.