HBC17DCKT-S288

Heilind Number:SULHBC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKT-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKT-S288

Detailed Description

The HBC17DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a compact form factor and threaded mount type, it offers secure installation. The 34-position, 2-row female connector with a pitch of 2.54mm is ideal for high-density PCB layouts. Contact plating of gold and termination method of card extender guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial settings. The connector, with its loop bellow contact type and straddle orientation, provides efficient power and signal transfer. Matte tin termination plating enhances durability. This HBC17DCKTS288 connector is a reliable solution for critical electronic systems.