HBC17DCKT

Heilind Number:SULHBC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DCKT

Detailed Description

The HBC17DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 34 female contacts with a termination method of thru hole, it offers secure and stable connectivity. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. With a straight orientation and a threaded mount type, installation is quick and easy. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. Terminated with matte tin plating, it ensures durability and longevity. Ideal for applications in aerospace, defense, and industrial sectors, the HBC17DCKT is a reliable solution for your connectivity needs.