HBC17DETN

Heilind Number:SULHBC17DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DETN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DETN

Detailed Description

The HBC17DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, even in harsh conditions. Its cantilever contact type and straight orientation make it easy to insert and remove, while the through-hole termination method provides secure attachment to the PCB. With 34 positions spread across two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is ideal for aerospace, military, and other hi-rel applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Trust the HBC17DETN for dependable performance in your critical electronic systems.