HBC17DEYH

Heilind Number:SULHBC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DEYH

Detailed Description

The HBC17DEYH connector offers reliable and efficient board-to-board or card edge connections, perfect for electronic applications requiring high performance. With a pitch of 2.54mm (.1 in) and two rows of 34 female contact positions, it ensures secure connectivity. Crafted from durable PBT and Beryllium Copper with gold-plated contacts, it guarantees longevity and optimal signal transmission. Its cantilever contact type and thru-hole termination method make installation a breeze. Operating at a wide temperature range from -65 to 105°C, and with a voltage rating of 700 VAC, it's suitable for various environments. The matte tin termination plating adds to its durability. With a compact design of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it's space-saving yet efficient. Whether in industrial or commercial settings, this connector, bearing the acronym HBC17DEYH, is a must-have for seamless connectivity solutions.