HBC17DEYN

Heilind Number:SULHBC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DEYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DEYN

Detailed Description

Introducing the HBC17DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PBT and Beryllium Copper construction, this connector ensures reliable power transmission with a 3A amperage rating and a voltage capacity of 700 VAC. Its female gender with two rows and cantilever contact type allows for secure and efficient connections. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the 2.54mm pitch and 34 positions offer versatile connectivity options. With a straight orientation and no mounting required, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-lasting performance. Whether used in aerospace, defense, or industrial settings, the HBC17DEYN delivers exceptional quality and durability. Elevate your connectivity solutions with this essential component.